Part Details for MS3102R20-16P by ITT Interconnect Solutions
Overview of MS3102R20-16P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102R20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5228
|
Newark | Connector Circular Box Mount Receptacle 09Ct Pin |Itt Cannon MS3102R20-16P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2100 | Buy Now |
DISTI #
IMS3102R20-16P-ND
|
DigiKey | CONN RCPT MALE 9P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
E/R MS3102R20-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-16P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 Factory Stock |
|
$23.6399 / $34.9870 | Buy Now |
DISTI #
MS3102R20-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102R20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2125 / $36.1120 | Buy Now |
DISTI #
MS3102R20-16P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 9 POS Solder ST Box Mount 9 Terminal 1 Port - Bulk (Alt: MS3102R20-16P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R2016P
|
Mouser Electronics | Circular MIL Spec Connector ER 9C 7#16 2#12 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$27.0000 / $29.5700 | Order Now |
DISTI #
ITTMS3102R20-16P
|
Heilind Electronics | MS3102R20-16P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.4300 / $41.2900 | Buy Now | |
DISTI #
MS3102R20-16P
|
TTI | Circular MIL Spec Connector ER 9C 7#16 2#12 SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.3300 | Buy Now |
DISTI #
ITTMS3102R20-16P
|
Interstate Connecting Components | MS3102R20-16P | 0 |
|
Buy Now |
Part Details for MS3102R20-16P
MS3102R20-16P CAD Models
MS3102R20-16P Part Data Attributes
|
MS3102R20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-16P
ITT Interconnect Solutions
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |