Part Details for MS3102R20-17P by ITT Interconnect Solutions
Overview of MS3102R20-17P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-17P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5230
|
Newark | Connector Circular Box Mount Receptacle 06Ct Pin |Itt Cannon MS3102R20-17P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$22.5300 / $26.4300 | Buy Now |
DISTI #
E/R MS3102R20-17P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-17P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 Factory Stock |
|
$23.1487 / $34.2602 | Buy Now |
DISTI #
MS3102R20-17P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102R20-17P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$21.3000 / $36.2600 | Buy Now |
DISTI #
965-MS3102R2017P
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Not Compliant | 0 |
|
$27.1100 / $29.6900 | Order Now |
DISTI #
ITTMS3102R20-17P
|
Heilind Electronics | MS3102R20-17P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$26.5400 / $41.4600 | Buy Now | |
DISTI #
MS3102R20-17P
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$12.7600 / $21.2800 | Buy Now |
DISTI #
ITTMS3102R20-17P
|
Interstate Connecting Components | MS3102R20-17P | 0 |
|
Buy Now | |
DISTI #
MS3102R20-17P
|
ECCO | 10 |
|
$41.4600 | Buy Now | |
|
Master Electronics | 0 |
|
$26.5400 / $41.4600 | Buy Now |
Part Details for MS3102R20-17P
MS3102R20-17P CAD Models
MS3102R20-17P Part Data Attributes
|
MS3102R20-17P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-17P
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |