Part Details for MS3102R20-19PW by ITT Interconnect Solutions
Overview of MS3102R20-19PW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-19PW-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
437 In Stock |
|
$21.6000 / $36.0000 | Buy Now |
DISTI #
CAN MS3102R20-19P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-19P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 437 Factory Stock |
|
$20.2400 / $39.7584 | Buy Now |
DISTI #
MS3102R20-19PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R20-19PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R20-19PW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX | 0 |
|
$23.2200 / $35.4700 | Order Now |
DISTI #
MS3102R20-19PW
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 256 In Stock |
|
$21.6000 / $37.6000 | Buy Now |
DISTI #
MS3102R20-19PW
|
PEI Genesis | ER 3C 3#8 PIN RECP BOX Min Qty: 1 | 151 |
|
$18.7100 / $31.1800 | Buy Now |