Part Details for MS3102R20-19SW by ITT Interconnect Solutions
Overview of MS3102R20-19SW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R20-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-19SW-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
169 In Stock |
|
$74.6000 / $124.3300 | Buy Now |
DISTI #
MS3102R20-19SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-19SW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2750 / $51.5225 | Buy Now |
DISTI #
965-MS3102R2019SW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$62.9700 | Order Now |
DISTI #
ITTMS3102R20-19SW
|
Heilind Electronics | MS3102R20-19SW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.1200 / $69.6200 | Buy Now | |
DISTI #
MS3102R20-19SW
|
TTI | Circular MIL Spec Connector ER 3C 3#8 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 895 In Stock |
|
$50.7600 / $81.0600 | Buy Now |
DISTI #
ITTMS3102R20-19SW
|
Interstate Connecting Components | MS3102R20-19SW | 0 |
|
Buy Now | |
DISTI #
MS3102R20-19SW
|
PEI Genesis | ER 3C 3#8 SKT RECP BOX Min Qty: 1 | 201 |
|
$65.7300 / $109.5500 | Buy Now |
|
Master Electronics | 0 |
|
$34.1200 / $69.6200 | Buy Now |
Part Details for MS3102R20-19SW
MS3102R20-19SW CAD Models
MS3102R20-19SW Part Data Attributes
|
MS3102R20-19SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-19SW
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3 | |
Contact Sizes | 8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 20-19 |