There are no models available for this part yet.
Overview of MS3102R20-23S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3102R20-23S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-MS3102R20-23S
|
Mouser Electronics | Circular MIL Spec Connector 2P SIZE 20 BOX MOUNT RECEPTACLE SKT 5015 RoHS: Not Compliant | 0 |
|
$39.9700 / $42.3000 | Order Now | |
DISTI #
MS3102R20-23S
|
TTI | Circular MIL Spec Connector 2P SIZE 20 BOX MOUNT RECEPTACLE SKT 5015 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.7200 | Buy Now | |
DISTI #
MS3102R20-23S
|
PEI Genesis | ER 2C 2#8 SKT RECP BOX | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 32 |
|
$14.6900 / $16.6800 | Buy Now |
CAD Models for MS3102R20-23S by Amphenol Corporation
Part Data Attributes for MS3102R20-23S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015, COMPATIBLE CONTACT: 10-35532
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
2
|
Contact Sizes
|
8
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|