Part Details for MS3102R20-27S by ITT Interconnect Solutions
Overview of MS3102R20-27S by ITT Interconnect Solutions
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0078
|
Newark | Circular Conn, Rcpt, 20-27, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R20-27S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 409 |
|
$32.1200 / $53.5300 | Buy Now |
DISTI #
14J4467
|
Newark | Socket, Fixed, 14Way, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:14Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rohs Compliant: No |Itt Cannon MS3102R20-27S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.8800 / $53.5300 | Buy Now |
DISTI #
MS3102R20-27SPG-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
449 In Stock |
|
$30.9500 / $51.5900 | Buy Now |
DISTI #
1200-1086-ND
|
DigiKey | CONN RCPT FMALE 14P SOLDER CUP Min Qty: 50 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5116 | Buy Now |
DISTI #
E/R MS3102R20-27S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-27S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 409 Factory Stock |
|
$31.0700 / $45.9836 | Buy Now |
DISTI #
MS3102R20-27S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102R20-27S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$26.2000 / $44.5850 | Buy Now |
DISTI #
MS3102R20-27S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: MS3102R20-27S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R20-27S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-27S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 485 Factory Stock |
|
$33.3475 / $65.5066 | Buy Now |
DISTI #
965-MS3102R2027S
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN RECP RoHS: Not Compliant | 5 |
|
$26.1800 / $52.6300 | Buy Now |
DISTI #
V90:2381_10581801
|
Arrow Electronics | Conn Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 18 |
|
$18.7200 / $25.3500 | Buy Now |
Part Details for MS3102R20-27S
MS3102R20-27S CAD Models
MS3102R20-27S Part Data Attributes
|
MS3102R20-27S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-27S
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |