Part Details for MS3102R20-29S by Amphenol Corporation
Overview of MS3102R20-29S by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R20-29S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0875 / $120.3885 | Buy Now |
DISTI #
654-MS3102R20-29S
|
Mouser Electronics | Circular MIL Spec Connector 17P #16 SKT CONTACTS RoHS: Not Compliant | 105 |
|
$42.2800 / $60.5300 | Buy Now |
DISTI #
MS3102R20-29S
|
TTI | Circular MIL Spec Connector 17P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$52.6100 / $72.0900 | Buy Now |
DISTI #
MS3102R20-29S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0875 / $120.3885 | Buy Now |
DISTI #
MS3102R20-29S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 17 POS Solder Cup ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$97.0875 / $120.3885 | Buy Now |
DISTI #
4363950
|
Farnell | RoHS: Compliant Min Qty: 2 Container: Each | 0 |
|
$49.7020 | Buy Now |
Part Details for MS3102R20-29S
MS3102R20-29S CAD Models
MS3102R20-29S Part Data Attributes
|
MS3102R20-29S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-29S
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |