Part Details for MS3102R20-29S by ITT Interconnect Solutions
Overview of MS3102R20-29S by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS3102R20-29S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5244
|
Newark | Connector Circular Box Mount Receptacle 17Ct Socket |Itt Cannon MS3102R20-29S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 401 |
|
$30.4500 | Buy Now |
DISTI #
IMS3102R20-29S-ND
|
DigiKey | CONN RCPT FMALE 17P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
176 In Stock |
|
$33.2100 / $55.3500 | Buy Now |
DISTI #
MS3102R20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6875 / $47.1380 | Buy Now |
DISTI #
E/R MS3102R20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 401 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3102R20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-29S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 292 Factory Stock |
|
RFQ | |
DISTI #
965-MS3102R2029S
|
Mouser Electronics | Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$27.5800 / $31.0700 | Order Now |
DISTI #
ITTMS3102R20-29S
|
Heilind Electronics | MS3102R20-29S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port | 0 |
|
$31.2100 / $63.7000 | Buy Now |
DISTI #
MS3102R20-29S
|
TTI | Circular MIL Spec Connector ER 17C 17#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 788 In Stock |
|
$24.1400 / $33.5400 | Buy Now |
DISTI #
MS3102R20-29S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 17 POS Solder ST Box Mount 17 Terminal 1 Port - Bulk (Alt: MS3102R20-29S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$27.6875 / $47.1380 | Buy Now |
Part Details for MS3102R20-29S
MS3102R20-29S CAD Models
MS3102R20-29S Part Data Attributes
|
MS3102R20-29S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-29S
ITT Interconnect Solutions
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |