There are no models available for this part yet.
Overview of MS3102R20-33S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8918BA-11-33S-16.000000 | SiTime | SIT8918BA-11-33S-16.000000 | |
SIT8924BA-28-33S-1.000000 | SiTime | SIT8924BA-28-33S-1.000000 | |
SiT8256AI-2F-33S-156.250000 | SiTime | SiT8256AI-2F-33S-156.250000 |
Price & Stock for MS3102R20-33S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3102R20-33S-ND
|
DigiKey | CONN RCPT FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$45.3000 / $75.5000 | Buy Now | |
DISTI #
CAN MS3102R20-33S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-33S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 49 Factory Stock |
|
$31.9600 / $57.6219 | Buy Now | |
DISTI #
E/R MS3102R20-33S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-33S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$28.3377 / $41.9399 | Buy Now | |
DISTI #
MS3102R20-33S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102R20-33S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$24.7125 / $42.0505 | Buy Now | |
DISTI #
MS3102R20-33S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port - Bulk (Alt: MS3102R20-33S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3102R2033S
|
Mouser Electronics | Circular MIL Spec Connector ER 11C 11#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$35.8500 / $38.7800 | Order Now | |
DISTI #
ITTMS3102R20-33S
|
Heilind Electronics | MS3102R20-33S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port | 0 |
|
$14.4500 / $20.5200 | Buy Now | ||
DISTI #
37198450
|
Verical | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 42 |
|
$30.6514 / $33.5700 | Buy Now | |
DISTI #
MS3102R20-33S
|
TTI | Circular MIL Spec Connector ER 11C 11#16 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.3400 / $36.9600 | Buy Now |
CAD Models for MS3102R20-33S by ITT Interconnect Solutions
Part Data Attributes for MS3102R20-33S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Contact Quantities
|
11
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for MS3102R20-33S
This table gives cross-reference parts and alternative options found for MS3102R20-33S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R20-33S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3102R20-33S | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | MS3102R20-33S vs MS3102R20-33S |
CA3102R20-33S | MIL Series Connector, 11 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MS3102R20-33S vs CA3102R20-33S |