Part Details for MS3102R20-3S by ITT Interconnect Solutions
Overview of MS3102R20-3S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5247
|
Newark | Connector Circular Box Mount Receptacle 03Ct Socket |Itt Cannon MS3102R20-3S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.9800 / $74.4100 | Buy Now |
DISTI #
IMS3102R20-3S-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$41.6800 / $69.4700 | Buy Now |
DISTI #
CAN MS3102R20-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
$35.2212 / $63.4994 | Buy Now |
DISTI #
MS3102R20-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6625 / $47.0640 | Buy Now |
DISTI #
E/R MS3102R20-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: E/R MS3102R20-3S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0640 / $35.6147 | Buy Now |
DISTI #
MS3102R20-3S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-3S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R203S
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 PIN RECP BOX RoHS: Not Compliant | 38 |
|
$27.3900 / $31.2300 | Buy Now |
DISTI #
ITTMS3102R20-3S
|
Heilind Electronics | MS3102R20-3S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port | 0 |
|
$31.1600 / $63.6000 | Buy Now |
DISTI #
37198447
|
Verical | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$36.9730 / $44.0676 | Buy Now |