Part Details for MS3102R20-3SW by ITT Interconnect Solutions
Overview of MS3102R20-3SW by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-3SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R20-3SW-ND
|
DigiKey | CONN RCPT FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$48.2900 / $80.4800 | Buy Now |
DISTI #
MS3102R20-3SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-3SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R20-3SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: MS3102R20-3SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R20-3SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port - Bulk (Alt: CAN MS3102R20-3SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 31 Factory Stock |
|
$43.2362 / $77.9497 | Buy Now |
DISTI #
695-MS3102R20-3SW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#12 SKT RECP BOX | 0 |
|
$48.2900 / $63.1500 | Order Now |
DISTI #
37198446
|
Verical | Conn Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$52.5500 / $54.0956 | Buy Now |
DISTI #
MS3102R20-3SW
|
TTI | Circular MIL Spec Connector ER 3C 3#12 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 249 In Stock |
|
$13.7800 / $22.3800 | Buy Now |
Part Details for MS3102R20-3SW
MS3102R20-3SW CAD Models
MS3102R20-3SW Part Data Attributes
|
MS3102R20-3SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-3SW
ITT Interconnect Solutions
CONN RCPT 3 POS BOX MNT W/SCKT
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |