Part Details for MS3102R20-8PW by Amphenol Corporation
Overview of MS3102R20-8PW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R20-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R20-8PW
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102R20-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R20-8PW
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port - Bulk (Alt: MS3102R20-8PW) RoHS: Not Compliant Min Qty: 185 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3102R20-8PW
|
Mouser Electronics | Circular MIL Spec Connector ER 6C 4#16 2#8 Pin REC BOX | 2 |
|
$41.9400 / $49.2500 | Buy Now |
|
Quest Components | 52 |
|
$34.4609 / $40.5422 | Buy Now | |
DISTI #
MS3102R20-8PW
|
TTI | Circular MIL Spec Connector ER 6C 4#16 2#8 Pin REC BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.9400 / $59.8200 | Buy Now |
Part Details for MS3102R20-8PW
MS3102R20-8PW CAD Models
MS3102R20-8PW Part Data Attributes
|
MS3102R20-8PW
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R20-8PW
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT; ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |