Part Details for MS3102R22-22SX by ITT Interconnect Solutions
Overview of MS3102R22-22SX by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R22-22SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0082
|
Newark | Circular Conn, Rcpt, 22-22, Box Mount, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Box Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded Rohs Compliant: No |Itt Cannon MS3102R22-22SX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$91.2200 / $152.0400 | Buy Now |
DISTI #
IMS3102R22-22SX-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
137 In Stock |
|
$118.3600 / $197.2600 | Buy Now |
DISTI #
MS3102R22-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R22-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102R22-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3102R22-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$77.6736 / $114.9570 | Buy Now |
DISTI #
CAN MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 138 Factory Stock |
|
$73.8113 / $144.9919 | Buy Now |
DISTI #
695-MS3102R22-22SX
|
Mouser Electronics | Circular MIL Spec Connector ER 4C 4#8 SKT RECP BOX | 0 |
|
$100.1900 / $117.4600 | Order Now |
DISTI #
MS3102R22-22SX
|
TTI | Circular MIL Spec Connector ER 4C 4#8 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 128 In Stock |
|
$32.2500 / $42.2700 | Buy Now |
DISTI #
MS3102R22-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: MS3102R22-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3102R22-22SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3102R22-22SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 9 Factory Stock |
|
$77.6736 / $114.9570 | Buy Now |
DISTI #
CAN MS3102R22-22S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3102R22-22S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 138 Factory Stock |
|
$73.8113 / $144.9919 | Buy Now |