Part Details for MS3102R24-12P by ITT Interconnect Solutions
Overview of MS3102R24-12P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3102R24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E/R MS3102R24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: E/R MS3102R24-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1890 / $43.1997 | Buy Now |
DISTI #
MS3102R24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS3102R24-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$32.2125 / $54.8155 | Buy Now |
DISTI #
MS3102R24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: MS3102R24-12P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3102R24-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3102R2412P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#4 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$31.1000 / $47.3200 | Order Now |
DISTI #
ITTMS3102R24-12P
|
Heilind Electronics | MS3102R24-12P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.3000 / $74.0800 | Buy Now | |
DISTI #
MS3102R24-12P
|
TTI | Circular MIL Spec Connector ER 5C 3#12 2#4 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$19.6900 / $28.7500 | Buy Now |
DISTI #
ITTMS3102R24-12P
|
Interstate Connecting Components | MS3102R24-12P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.3000 / $74.0800 | Buy Now |
Part Details for MS3102R24-12P
MS3102R24-12P CAD Models
MS3102R24-12P Part Data Attributes
|
MS3102R24-12P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-12P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |