MS3102R24-27SW
Description: 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,

Overview of MS3102R24-27SW by Allied Electronics GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HD6432127SWXXXTF Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)
HD6432127SWXXXPS Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)
HD6432127SWXXXPSI Renesas Electronics Corporation Microcontrollers for Office Equipment Applications (Non Promotion)

CAD Models for MS3102R24-27SW by Allied Electronics GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3102R24-27SW by Allied Electronics GmbH

MS3102R24-27SW
Allied Electronics GmbH
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ALLIED ELECTRONICS CORP
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-5015
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
7
Contact Sizes
16
Coupling Type
THREADED
Degrees of Rotation
80
Other Description
BOX MOUNTING RECEPTACLE
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
W
Shell Finish
CADMIUM
Shell Material
ALUMINIUM ALLOY
Shell Size
24
Termination Type
SOLDER
Total Number of Contacts
7
Unique Insert Number
24-27
Want to compare parts?
  1. MS3102R24-27SW
    Allied Electronics GmbH
    7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for MS3102R24-27SW

This table gives cross-reference parts and alternative options found for MS3102R24-27SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R24-27SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
97-3101A-24-27SZ(621) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27SZ(621)
97-3101A-24-27SZ(947) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27SZ(947)
97-3101A-24-27S(947) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27S(947)
97-3101A-24-27S(946) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27S(946)
MS3101F24-27SZ 7 Contact(s), Aluminium Alloy, Female, Solder Terminal, Receptacle, Allied Electronics GmbH MS3102R24-27SW vs MS3101F24-27SZ
97-3102A-24-27SZ(959) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3102A-24-27SZ(959)
97-3102A-24-27SZ(958) MIL Series Connector, Amphenol Corporation MS3102R24-27SW vs 97-3102A-24-27SZ(958)
97-3101A-24-27SW(947) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27SW(947)
97-3102A-24-27SW(689) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3102A-24-27SW(689)
97-3101A-24-27SW(621) MIL Series Connector Amphenol Corporation MS3102R24-27SW vs 97-3101A-24-27SW(621)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3102R24-27SW by Allied Electronics GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3102R24-27SW by Allied Electronics GmbH

Select Manufacturer
Which Manufacturer of MS3102R24-27SW would you like to use for your alert(s)?
  • Please alert me when MS3102R24-27SW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3102R24-27SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3102R24-27SW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3102R24-27SW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3102R24-27SW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3102R24-27SW by Allied Electronics GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: