Part Details for MS3102R24-28PX by ITT Interconnect Solutions
Overview of MS3102R24-28PX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102R24-28PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R24-28PX-ND
|
DigiKey | CONN RCPT MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
318 In Stock |
|
$28.8700 / $48.1100 | Buy Now |
DISTI #
CAN MS3102R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
RFQ | |
DISTI #
MS3102R24-28PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R24-28PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R24-28PX
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX | 0 |
|
$28.6600 / $48.1100 | Order Now |
DISTI #
37198362
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 318 |
|
$31.7689 / $40.0603 | Buy Now |
DISTI #
MS3102R24-28PX
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$28.0200 / $49.2600 | Buy Now |
DISTI #
MS3102R24-28PX
|
PEI Genesis | ER 24C 24#16 PIN RECP BOX Min Qty: 1 | 510 |
|
$32.5300 / $34.4500 | Buy Now |
Part Details for MS3102R24-28PX
MS3102R24-28PX CAD Models
MS3102R24-28PX Part Data Attributes
|
MS3102R24-28PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-28PX
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |