There are no models available for this part yet.
Overview of MS3102R24-28PY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70528PYFPR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TLV70528PYFPT | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator in Ultra-Small 0.8mm x 0.8mm WCSP 4-DSBGA -40 to 125 | |
TPS7A0228PYCHR | Texas Instruments | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 |
Price & Stock for MS3102R24-28PY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3102R24-28PY-ND
|
DigiKey | CONN RCPT MALE 24P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
318 In Stock |
|
$28.8700 / $48.1100 | Buy Now | |
DISTI #
CAN MS3102R24-28P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-28P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
RFQ | ||
DISTI #
MS3102R24-28PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$28.1625 / $47.9335 | Buy Now | |
DISTI #
MS3102R24-28PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-MS3102R2428PY
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX RoHS: Not Compliant | 2 |
|
$28.8700 / $47.3000 | Buy Now | |
DISTI #
ITTMS3102R24-28PY
|
Heilind Electronics | MS3102R24-28PY | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$31.7400 / $64.7800 | Buy Now | |||
DISTI #
37198361
|
Verical | Conn Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 318 |
|
$31.7689 / $40.0603 | Buy Now | |
DISTI #
MS3102R24-28PY
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 97 In Stock |
|
$29.2900 / $47.4600 | Buy Now | |
DISTI #
ITTMS3102R24-28PY
|
Interstate Connecting Components | MS3102R24-28PY | 0 |
|
Buy Now |
CAD Models for MS3102R24-28PY by ITT Interconnect Solutions
Part Data Attributes for MS3102R24-28PY by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Contact Quantities
|
24
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
250
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|