Part Details for MS3102R24-28S by Amphenol Corporation
Overview of MS3102R24-28S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3102R24-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3102R24-28S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 4 |
|
$10.2561 | Buy Now |
DISTI #
MS3102R24-28S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$57.0625 / $70.7575 | Buy Now |
DISTI #
654-MS3102R24-28S
|
Mouser Electronics | Circular MIL Spec Connector 24P #16 SKT CONTACTS RoHS: Not Compliant | 48 |
|
$49.6800 / $61.6600 | Buy Now |
DISTI #
MS3102R24-28S
|
TTI | Circular MIL Spec Connector 24P #16 SKT CONTACTS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 24 In Stock |
|
$65.1900 / $86.5500 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 17 |
|
$64.2400 / $72.9800 | Buy Now |
Part Details for MS3102R24-28S
MS3102R24-28S CAD Models
MS3102R24-28S Part Data Attributes
|
MS3102R24-28S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-28S
Amphenol Corporation
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |