There are no models available for this part yet.
Overview of MS3102R24-28S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3102R24-28S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IMS3102R24-28S-ND
|
DigiKey | CONN RCPT FMALE 24P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$41.9700 / $69.9600 | Buy Now | |
DISTI #
CAN MS3102R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
$51.5288 / $101.2228 | Buy Now | |
DISTI #
MS3102R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3102R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.0250 / $57.9050 | Buy Now | |
DISTI #
E/R MS3102R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: E/R MS3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9763 / $59.1649 | Buy Now | |
DISTI #
965-MS3102R2428S
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$45.9800 | Order Now | |
DISTI #
ITTMS3102R24-28S
|
Heilind Electronics | 024255-0022 R MS3102R24-28S | Americas - 0 in Stock |
|
$44.2388 / $46.7165 | Buy Now | |
DISTI #
37198359
|
Verical | Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 330 |
|
$55.7068 / $70.2456 | Buy Now | |
DISTI #
MS3102R24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$40.4300 / $55.4700 | Buy Now | |
DISTI #
ITTMS3102R24-28S
|
Interstate Connecting Components | 024255-0022 R MS3102R24-28S | 0 |
|
$44.2388 / $46.7165 | Buy Now |
CAD Models for MS3102R24-28S by ITT Interconnect Solutions
Part Data Attributes for MS3102R24-28S by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
4 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
SILVER
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS/COPPER ALLOY
|
Contact Quantities
|
24
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
24
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Related Parts for MS3102R24-28S
-
10-214220-29MMilitary Circular Connectors
-
10-40450-28SAssembly Items
-
EMVE6R3ADA101MF55GFixed Capacitors
-
MC33079DR2GOperational Amplifiers
-
NCV1117ST33T3GLinear Regulator ICs
-
ULN2003ADSmall Signal Bipolar Transistors
-
DMN67D8LDW-13Small Signal Field-Effect Transistors
-
TBD62083AFGPeripheral Drivers