Part Details for MS3102R24-28SX by ITT Interconnect Solutions
Overview of MS3102R24-28SX by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432128SXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXTFI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) | |
HD6432128SXXXFAI | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion) |
Price & Stock for MS3102R24-28SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R24-28SX-ND
|
DigiKey | CONN RCPT FMALE 24POS SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
330 In Stock |
|
$41.9700 / $69.9600 | Buy Now |
DISTI #
CAN MS3102R24-28S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 334 Factory Stock |
|
$51.5288 / $101.2228 | Buy Now |
DISTI #
MS3102R24-28SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3102R24-28SX
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: MS3102R24-28SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R24-28SX
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 SKT RECP BOX | 0 |
|
$50.5300 / $74.2300 | Order Now |
DISTI #
37198357
|
Verical | Conn Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 330 |
|
$55.7068 / $70.2456 | Buy Now |
DISTI #
MS3102R24-28SX
|
TTI | Circular MIL Spec Connector ER 24C 24#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$46.4000 / $77.6400 | Buy Now |
DISTI #
MS3102R24-28SX
|
PEI Genesis | ER 24C 24#16 SKT RECP BOX | 0 |
|
Buy Now |
Part Details for MS3102R24-28SX
MS3102R24-28SX CAD Models
MS3102R24-28SX Part Data Attributes
|
MS3102R24-28SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-28SX
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 24 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 110 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |