Part Details for MS3102R24-5P by ITT Interconnect Solutions
Overview of MS3102R24-5P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Price & Stock for MS3102R24-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5285
|
Newark | Connector Circular Box Mount Receptacle 16Ct Pin |Itt Cannon MS3102R24-5P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 128 |
|
$41.5400 / $69.2300 | Buy Now |
DISTI #
IMS3102R24-5P-ND
|
DigiKey | CONN RCPT MALE 16P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$40.4400 / $67.4000 | Buy Now |
DISTI #
CAN MS3102R24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: CAN MS3102R24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 4 Factory Stock |
|
$30.5437 / $58.3546 | Buy Now |
DISTI #
E/R MS3102R24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: E/R MS3102R24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$27.4539 / $40.6317 | Buy Now |
DISTI #
MS3102R24-5P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 16 POS Solder ST Box Mount 16 Terminal 1 Port - Bulk (Alt: MS3102R24-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3102R24-5P
|
Mouser Electronics | Circular MIL Spec Connector ER 16C 16#16 SKT RECP BOX | 1 |
|
$35.6100 / $59.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
248 On Order |
|
$0 | Buy Now |
DISTI #
MS3102R24-5P
|
TTI | Circular MIL Spec Connector ER 16C 16#16 SKT RECP BOX Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 62 In Stock |
|
$30.0400 / $59.0700 | Buy Now |
DISTI #
MS3102R24-5P
|
PEI Genesis | ER 16C 16#16 SKT RECP BOX | 0 |
|
Buy Now | |
DISTI #
MS3102R24-5P
|
ECCO | 248 |
|
Buy Now |
Part Details for MS3102R24-5P
MS3102R24-5P CAD Models
MS3102R24-5P Part Data Attributes
|
MS3102R24-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R24-5P
ITT Interconnect Solutions
ER 16C 16#16 PIN RECP BOX
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 16 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |