Part Details for MS3102R28-12PW by ITT Interconnect Solutions
Overview of MS3102R28-12PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ29412PWR | Texas Instruments | Secondary Over-Voltage Protection for 2-4 cell in series Li-Ion/Poly (4.45V) 8-TSSOP | |
TPA0212PWP | Texas Instruments | Stereo Class-AB Audio Amplifier with Stereo Headphone Drive and Integrated Gain 24-HTSSOP -40 to 85 | |
TPS2812PWR | Texas Instruments | Non-inverting Dual High-Speed MOSFET Drivers with Internal Regulator 8-TSSOP |
Price & Stock for MS3102R28-12PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R28-12PW-ND
|
DigiKey | CONN RCPT MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$35.6600 / $59.4300 | Buy Now |
DISTI #
MS3102R28-12PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102R28-12PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4375 / $56.9060 | Buy Now |
DISTI #
965-MS3102R2812PW
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$40.3400 / $42.5200 | Order Now |
DISTI #
ITTMS3102R28-12PW
|
Heilind Electronics | MS3102R28-12PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.6800 / $76.9000 | Buy Now | |
DISTI #
MS3102R28-12PW
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.9400 / $42.0900 | Buy Now |
DISTI #
ITTMS3102R28-12PW
|
Interstate Connecting Components | MS3102R28-12PW | 0 |
|
Buy Now | |
DISTI #
MS3102R28-12PW
|
PEI Genesis | ER 26C 26#16 PIN RECP BOX Min Qty: 1 | 160 |
|
$32.9300 / $54.8900 | Buy Now |
|
Master Electronics | 0 |
|
$37.6800 / $76.9000 | Buy Now |
Part Details for MS3102R28-12PW
MS3102R28-12PW CAD Models
MS3102R28-12PW Part Data Attributes
|
MS3102R28-12PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R28-12PW
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 26 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 90 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |