Part Details for MS3102R28-12PY by ITT Interconnect Solutions
Overview of MS3102R28-12PY by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MS3102R28-12PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3102R28-12PY-ND
|
DigiKey | CONN RCPT MALE 26P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$40.6200 / $67.7000 | Buy Now |
DISTI #
MS3102R28-12PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: MS3102R28-12PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4375 / $56.9060 | Buy Now |
DISTI #
CAN MS3102R28-12P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: CAN MS3102R28-12P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 140 Factory Stock |
|
$45.2137 / $88.8166 | Buy Now |
DISTI #
965-MS3102R2812PY
|
Mouser Electronics | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX RoHS: Not Compliant | 0 |
|
$40.3400 / $42.5200 | Order Now |
DISTI #
ITTMS3102R28-12PY
|
Heilind Electronics | MS3102R28-12PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.6800 / $76.9000 | Buy Now | |
DISTI #
MS3102R28-12PY
|
TTI | Circular MIL Spec Connector ER 26C 26#16 PIN RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.9600 | Buy Now |
DISTI #
ITTMS3102R28-12PY
|
Interstate Connecting Components | MS3102R28-12PY | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$37.6800 / $76.9000 | Buy Now |
Part Details for MS3102R28-12PY
MS3102R28-12PY CAD Models
MS3102R28-12PY Part Data Attributes
|
MS3102R28-12PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3102R28-12PY
ITT Interconnect Solutions
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |