There are no models available for this part yet.
Overview of MS3102R28-15P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3102R28-15P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AJ5297
|
Newark | Connector Circular Box Mount Receptacle 35Ct Pin |Itt Cannon MS3102R28-15P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$85.1700 | Buy Now | |
DISTI #
IMS3102R28-15P-ND
|
DigiKey | CONN RCPT MALE 35P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$81.8900 | Buy Now | |
DISTI #
MS3102R28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102R28-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
MS3102R28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: MS3102R28-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0250 / $61.3090 | Buy Now | |
DISTI #
E/R MS3102R28-15P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port - Bulk (Alt: E/R MS3102R28-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.9888 / $66.5833 | Buy Now | |
DISTI #
965-MS3102R2815P
|
Mouser Electronics | Circular MIL Spec Connector ER 35C 35#16 SKT RECP BOX RoHS: Not Compliant | 0 |
|
$81.8900 | Order Now | |
DISTI #
ITTMS3102R28-15P
|
Heilind Electronics | MS3102R28-15P 024256-0043 R MIL-C-5015 | Americas - 0 in Stock |
|
$44.5927 / $53.4197 | Buy Now | |
Onlinecomponents.com |
94 On Order |
|
$40.6000 / $82.8500 | Buy Now | |||
DISTI #
MS3102R28-15P
|
TTI | Circular MIL Spec Connector ER 35C 35#16 SKT RECP BOX Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$85.8800 | Buy Now | |
DISTI #
ITTMS3102R28-15P
|
Interstate Connecting Components | MS3102R28-15P 024256-0043 R MIL-C-5015 | 0 |
|
$44.5927 / $53.4197 | Buy Now |
CAD Models for MS3102R28-15P by ITT Interconnect Solutions
Part Data Attributes for MS3102R28-15P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Quantities
|
35
|
Contact Sizes
|
16
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
28
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
35
|
Unique Insert Number
|
28-15
|
Alternate Parts for MS3102R28-15P
This table gives cross-reference parts and alternative options found for MS3102R28-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3102R28-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA3102R28-15P | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | ITT Interconnect Solutions | MS3102R28-15P vs CA3102R28-15P |