MS3106A14S-7SX
Description: MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,

Overview of MS3106A14S-7SX by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for MS3106A14S-7SX by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS3106A14S-7SX
Mouser Electronics Circular MIL Spec Connector 3P Size 14S Straight Plug MIL-DTL-5015 RoHS: Not Compliant 0
  • 100 $16.1600
  • 250 $15.3300
  • 500 $14.9600
$14.9600 / $16.1600 Order Now
DISTI # MS3106A14S-7SX
PEI Genesis ER 3C 3#16S SKT PLUG Min Qty: 1 2286
  • 1 $11.9700
  • 10 $10.8500
  • 100 $9.6800
  • 1,000 $8.3500
$8.3500 / $11.9700 Buy Now
Powell Electronics CONNECTOR Min Qty: 1 102
  • 1 $14.4500
  • 10 $13.3200
  • 25 $12.7200
$12.7200 / $14.4500 Buy Now

CAD Models for MS3106A14S-7SX by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3106A14S-7SX by Amphenol Corporation

MS3106A14S-7SX
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Factory Lead Time
4 Days
Additional Feature
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171
Backshell Type
SOLID
Body/Shell Style
PLUG
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
14S
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. MS3106A14S-7SX
    Amphenol Corporation
    MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3106A14S-7SX by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3106A14S-7SX by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3106A14S-7SX would you like to use for your alert(s)?
  • Please alert me when MS3106A14S-7SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3106A14S-7SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3106A14S-7SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3106A14S-7SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3106A14S-7SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3106A14S-7SX by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: