Part Details for MS3106A14S-9P by Amphenol Industrial Operations
Overview of MS3106A14S-9P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A14S-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J9782
|
Newark | Circular Connector, Plug, 14S-9, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Insert Rotation:Nrohs Compliant: No |Amphenol Industrial MS3106A14S-9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$23.1400 / $25.4400 | Buy Now |
DISTI #
339-MS3106A14S-9P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
46 In Stock |
|
$16.2271 / $22.5700 | Buy Now |
DISTI #
70010060
|
RS | Connector straight plug class a size 14s 2 #16 solder pin contact olive drab | Amphenol Industrial MS3106A14S-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$13.4500 / $18.6800 | Buy Now |
DISTI #
AMIMS3106A14S-9P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 25 in Stock |
|
$9.5480 / $11.6167 | Buy Now |
|
Onlinecomponents.com |
38 In Stock |
|
$14.3600 / $22.5500 | Buy Now | |
DISTI #
AMIMS3106A14S-9P
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 75 |
|
$9.5480 / $11.6167 | Buy Now |
DISTI #
MS3106A14S-9P
|
ECCO | 3 |
|
$22.5500 | Buy Now | |
DISTI #
1480733
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14S, 2WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1040 |
|
$29.4684 / $33.3517 | Buy Now |
|
Master Electronics |
38 In Stock |
|
$14.3600 / $22.5500 | Buy Now |