Part Details for MS3106A14S-9S by Amphenol Industrial Operations
Overview of MS3106A14S-9S by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A14S-9S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3071
|
Newark | Circular Connector, Plug, 14S-9, Cable, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket Rohs Compliant: No |Amphenol Industrial MS3106A14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$16.1800 / $20.4700 | Buy Now |
DISTI #
75X2393
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 2, Socket, Solder, Cable Mount Rohs Compliant: No |Amphenol Industrial MS3106A14S-9S RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4100 / $26.2600 | Buy Now |
DISTI #
339-MS3106A14S-9S-ND
|
DigiKey | CONN PLUG FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
22 In Stock |
|
$16.8987 / $23.5100 | Buy Now |
DISTI #
70010059
|
RS | Connector straight plug class a size 14s 2 #16 solder socket contact olive drab | Amphenol Industrial MS3106A14S-9S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 18 |
|
$15.3100 / $19.8800 | Buy Now |
DISTI #
AMIMS3106A14S-9S
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 42 in Stock |
|
$10.0197 / $12.1907 | Buy Now |
|
Onlinecomponents.com |
214 On Order |
|
$16.5200 / $21.6900 | Buy Now | |
DISTI #
AMIMS3106A14S-9S
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 126 |
|
$10.0197 / $12.1907 | Buy Now |
|
Master Electronics |
214 On Order |
|
$16.5200 / $21.6900 | Buy Now |