Part Details for MS3106A18-12SW-RES by Amphenol Industrial Operations
Overview of MS3106A18-12SW-RES by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A18-12SW-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3106A18-12SW-RES-ND
|
DigiKey | ER 6C 6#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
626 In Stock |
|
$14.6800 / $24.4600 | Buy Now |
DISTI #
AMMMS3106A18-12SW-RES
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3106A18-12SW-RES
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 0 |
|
Buy Now |