Part Details for MS3106A18-12SW by Amphenol Corporation
Overview of MS3106A18-12SW by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A18-12SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A18-12SW
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3106A18-12SW) RoHS: Not Compliant Min Qty: 225 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106A18-12SW
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3106A18-12SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106A18-12SW
|
Mouser Electronics | Circular MIL Spec Connector 6P Size 18 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$20.6700 / $20.8700 | Order Now |
DISTI #
38908800
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 599 |
|
$21.6357 / $22.6045 | Buy Now |
DISTI #
36893688
|
Verical | Conn Circular SKT 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 362 |
|
$24.3456 / $24.7090 | Buy Now |
Part Details for MS3106A18-12SW
MS3106A18-12SW CAD Models
MS3106A18-12SW Part Data Attributes
|
MS3106A18-12SW
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106A18-12SW
Amphenol Corporation
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |