Part Details for MS3106A18-22SW by Amphenol Industrial Operations
Overview of MS3106A18-22SW by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A18-22SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-MS3106A18-22SW-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
206 In Stock |
|
$31.1456 / $35.3800 | Buy Now |
DISTI #
AMS3106A18-22SW-ND
|
DigiKey | CONN PLUG FMALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$17.6422 / $34.1000 | Buy Now |
DISTI #
AMIMS3106A18-22SW
|
Heilind Electronics | Americas - 52 in Stock |
|
$14.6587 / $18.7307 | Buy Now | |
DISTI #
AMIMS3106A18-22SW
|
Interstate Connecting Components | 158 |
|
$14.6587 / $18.7307 | Buy Now |