There are no models available for this part yet.
Overview of MS3106A18-4SW by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2626A | Analog Devices | 3Vin Min, 12Vout BB 4SW reg hi |
Price & Stock for MS3106A18-4SW by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK1288
|
Newark | Mil-Dtl-5015 General Duty Style Circular Connector With Blue Insert Straight Plug 04Ct Soc Olive Drab Cadmium Finish |Amphenol Industrial MS3106A18-4SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.7000 / $30.4400 | Buy Now | |
DISTI #
AIMS3106A18-4SW-ND
|
DigiKey | AB 4C 4#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1144 In Stock |
|
$14.3500 / $23.9200 | Buy Now | |
DISTI #
5664-MS3106A18-4SW-ND
|
DigiKey | AB 4C 4#16 SKT PLUG Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
126 In Stock |
|
$22.0800 / $29.2100 | Buy Now | |
DISTI #
AMIMS3106A18-4SW
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 3 in Stock |
|
$14.3963 / $17.5154 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
509 On Order |
|
$0 | Buy Now | ||
DISTI #
AMIMS3106A18-4SW
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 11 |
|
$14.3963 / $17.5154 | Buy Now | |
DISTI #
MS3106A18-4SW
|
ECCO | 509 |
|
Buy Now |