Part Details for MS3106A20-11P by Amphenol Industrial Operations
Overview of MS3106A20-11P by Amphenol Industrial Operations
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A20-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3152
|
Newark | Mil Spec Cir Conn, Plug, 20-11, Solder, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:13Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded Rohs Compliant: No |Amphenol Industrial MS3106A20-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$28.7500 / $31.6500 | Buy Now |
DISTI #
75X2451
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 13, Pin, Solder, Cable Mount Rohs Compliant: No |Amphenol Industrial MS3106A20-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.2800 / $59.9100 | Buy Now |
DISTI #
339-MS3106A20-11P-ND
|
DigiKey | CONN PLUG MALE 13P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$29.8741 / $40.3400 | Buy Now |
DISTI #
72288583
|
RS | Connector, AB 13C 13#16 PIN PLUG, 5015 Series | Amphenol Industrial MS3106A20-11P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.3500 / $39.5300 | RFQ |
DISTI #
AMIMS3106A20-11P
|
Heilind Electronics | AMI61-168620-11P | Americas - 0 in Stock |
|
$24.6317 / $29.9686 | Buy Now |
DISTI #
AMMMS3106A20-11P-RES
|
Heilind Electronics | AMIMS3106A20-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 13 POS Solder ST Cable Mount 13 Terminal 1 Port |
11 In Stock |
|
$28.1600 / $48.3000 | Buy Now |
DISTI #
AMIMS3106A20-11P
|
Interstate Connecting Components | AMI61-168620-11P | 0 |
|
$24.6548 / $29.9967 | Buy Now |
DISTI #
AMMMS3106A20-11P-RES
|
Interstate Connecting Components | AMIMS3106A20-11P | 0 |
|
Buy Now | |
DISTI #
1480880
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 13WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 389 |
|
$60.4407 / $68.3902 | Buy Now |