Part Details for MS3106A20-3P by Amphenol Industrial Operations
Overview of MS3106A20-3P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A20-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74C0671
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A20-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 98 |
|
$37.6100 / $40.7600 | Buy Now |
DISTI #
76J3184
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A20-3P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.7900 / $25.1100 | Buy Now |
DISTI #
339-MS3106A20-3P-ND
|
DigiKey | CONN PLUG MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
11 In Stock |
|
$21.8486 / $29.5000 | Buy Now |
DISTI #
70662786
|
RS | Connector Circular 3P Size 20 Straight Plug | Amphenol Industrial MS3106A20-3P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$20.5300 / $23.8700 | Buy Now |
DISTI #
AMIMS3106A20-3P
|
Heilind Electronics | PLUG | Americas - 172 in Stock |
|
$18.5277 / $22.5422 | Buy Now |
|
Onlinecomponents.com |
74 On Order |
|
$21.0000 / $27.8000 | Buy Now | |
DISTI #
AMIMS3106A20-3P
|
Interstate Connecting Components | PLUG | 516 |
|
$18.5277 / $22.5422 | Buy Now |
DISTI #
MS3106A20-3P
|
ECCO | 100 |
|
$27.8000 | Buy Now | |
|
Master Electronics |
74 On Order |
|
$21.0000 / $27.8000 | Buy Now |