There are no models available for this part yet.
Overview of MS3106A22-18S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT8924BE-11-18S-1.000000 | SiTime | SIT8924BE-11-18S-1.000000 | |
10128286-001LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Enhanced walls Receptacle 46S Omit 18S | |
10127397-04H1400LF | Amphenol Communications Solutions | PwrBlade® ULTRA Connector System, Power Connectors, Header, 18S, 8HP, Right Angle, , Through Hole |
Price & Stock for MS3106A22-18S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3106A22-18S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: MS3106A22-18S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
654-MS3106A22-18S
|
Mouser Electronics | Circular MIL Spec Connector 8P SIZE 22 STRAIGHT PLUG SOCKET 5015 RoHS: Not Compliant | 38 |
|
$30.9300 / $39.3100 | Buy Now | |
DISTI #
MS3106A22-18S
|
TTI | Circular MIL Spec Connector 8P SIZE 22 STRAIGHT PLUG SOCKET 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 85 In Stock |
|
$29.5600 / $47.4400 | Buy Now | |
DISTI #
MS3106A22-18S
|
PEI Genesis | ER 8C 8#16 SKT PLUG | 0 |
|
Buy Now | ||
Powell Electronics | CONNECTOR Min Qty: 1 | 10 |
|
$28.0600 / $31.8800 | Buy Now |
CAD Models for MS3106A22-18S by Amphenol Corporation
Part Data Attributes for MS3106A22-18S by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD:MIL-C-5015, POLARIZATION AVAILABLE
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
OLIVE DRAB CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
22
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for MS3106A22-18S
This table gives cross-reference parts and alternative options found for MS3106A22-18S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A22-18S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-3106A22-18P | 8 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A22-18S vs MS-3106A22-18P |
MS3106A22-20S | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A22-18S vs MS3106A22-20S |
MS-3106A22-1P | 2 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A22-18S vs MS-3106A22-1P |
MS-3106A22-16P | 9 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A22-18S vs MS-3106A22-16P |
MS3106A22-16S | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A22-18S vs MS3106A22-16S |
MS3106A22-20P | MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3106A22-18S vs MS3106A22-20P |
MS3106A22-15P | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3106A22-18S vs MS3106A22-15P |
MS-3106A22-22P | 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A22-18S vs MS-3106A22-22P |
MS3106A22-1S | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A22-18S vs MS3106A22-1S |
MS-3106A22-20P | 9 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A22-18S vs MS-3106A22-20P |