Part Details for MS3106A24-19S by Amphenol Industrial Operations
Overview of MS3106A24-19S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A24-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2534
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A24-19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.8500 / $93.3400 | Buy Now |
DISTI #
3634-MS3106A24-19S-ND
|
DigiKey | AB 12C 12#16 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$283.0700 | Buy Now |
DISTI #
AMIMS3106A24-19S
|
Heilind Electronics | 5015 STRT PLUG CAD OD 24-19SKT,12#16 SOLDER | Americas - 0 in Stock |
|
$46.0223 / $58.8062 | Buy Now |
DISTI #
AMIMS3106A24-19S
|
Interstate Connecting Components | 5015 STRT PLUG CAD OD 24-19SKT,12#16 SOLDER | 0 |
|
$34.5171 / $44.1053 | Buy Now |