There are no models available for this part yet.
Overview of MS3106A24-20S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000020ALF | Amphenol Communications Solutions | HPCE VT Receptacle 20S | |
10121506-480020BLF | Amphenol Communications Solutions | HPCE Vertical Receptacle 48P 20S | |
51967-10002000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 20S Vertical Receptacle. |
Price & Stock for MS3106A24-20S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75X2537
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A24-20S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$47.5000 / $51.4700 | Buy Now | |
DISTI #
76J3269
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A24-20S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6400 / $41.0600 | Buy Now | |
DISTI #
339-MS3106A24-20S-ND
|
DigiKey | CONN PLUG FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$34.6840 / $44.3300 | Buy Now | |
DISTI #
3937-MS3106A24-20S-339-ND
|
DigiKey | CONN PLUG FMALE 11P SOLDER CUP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$206.3500 | Buy Now | |
DISTI #
70662807
|
RS | Connector, Circular, 11P Size 24 Straight Plug MIL-DTL-5015 | Amphenol Industrial MS3106A24-20S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.4600 / $44.3200 | RFQ | |
DISTI #
AMIMS3106A24-20S
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 20 in Stock |
|
$23.0192 / $28.0068 | Buy Now | |
Onlinecomponents.com |
144 On Order |
|
$11.5100 / $15.2300 | Buy Now | |||
DISTI #
AMIMS3106A24-20S
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 62 |
|
$23.0192 / $28.0068 | Buy Now | |
DISTI #
MS3106A24-20S
|
ECCO | 143 |
|
$15.2300 | Buy Now | ||
Master Electronics |
144 On Order |
|
$11.5100 / $15.2300 | Buy Now |