There are no models available for this part yet.
Overview of MS3106A24-6S by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3106A24-6S by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76J3289
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A24-6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4200 / $36.0700 | Buy Now | |
DISTI #
339-MS3106A24-6S-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
24 In Stock |
|
$34.4541 / $46.5300 | Buy Now | |
DISTI #
3937-MS3106A24-6S-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Retail Package MARKETPLACE PRODUCT |
8 In Stock |
|
$198.9600 | Buy Now | |
DISTI #
73297533
|
RS | Connector, PLUG | Amphenol Industrial MS3106A24-6S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2500 | RFQ | |
DISTI #
AMIMS3106A24-6S
|
Heilind Electronics | 5015 Solder Plug SKT Contacts | Americas - 11 in Stock |
|
$22.5669 / $27.4565 | Buy Now | |
Onlinecomponents.com | 0 |
|
$11.3700 / $14.9200 | Buy Now | |||
DISTI #
AMIMS3106A24-6S
|
Interstate Connecting Components | 5015 Solder Plug SKT Contacts | 34 |
|
$22.5669 / $27.4565 | Buy Now |