Part Details for MS3106A28-18S by Amphenol Corporation
Overview of MS3106A28-18S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A28-18S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A28-18S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port - Bulk (Alt: MS3106A28-18S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106A28-18S
|
Mouser Electronics | Circular MIL Spec Connector 12P MS Series MIL-DTL-5015 RoHS: Not Compliant | 18 |
|
$52.1900 / $64.7700 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
MS3106A28-18S
|
TTI | Circular MIL Spec Connector 12P MS Series MIL-DTL-5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$28.8600 / $44.7700 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 42 |
|
$36.8100 / $41.8200 | Buy Now |
Part Details for MS3106A28-18S
MS3106A28-18S CAD Models
MS3106A28-18S Part Data Attributes
|
MS3106A28-18S
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106A28-18S
Amphenol Corporation
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |