Part Details for MS3106A28-21PY by Amphenol Corporation
Overview of MS3106A28-21PY by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A28-21PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A28-21PY
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106A28-21PY) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106A28-21PY
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106A28-21PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3106A28-21PY
|
Mouser Electronics | Circular MIL Spec Connector 37P Size 28 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 0 |
|
$46.4400 | Order Now |
|
Quest Components | 2 |
|
$92.1676 | Buy Now | |
DISTI #
MS3106A28-21PY
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106A28-21PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106A28-21PY
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: MS3106A28-21PY) RoHS: Not Compliant Min Qty: 65 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 2 |
|
$39.8800 / $45.3100 | Buy Now |
Part Details for MS3106A28-21PY
MS3106A28-21PY CAD Models
MS3106A28-21PY Part Data Attributes:
|
MS3106A28-21PY
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106A28-21PY
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARDS: MIL-DTL-5015; MIL-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |