Part Details for MS3106A32-13P by Amphenol Industrial Operations
Overview of MS3106A32-13P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106A32-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X2597
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 23, Pin, Solder, Cable Mount Rohs Compliant: No |Amphenol Industrial MS3106A32-13P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.4600 / $73.6400 | Buy Now |
DISTI #
76J3341
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3106A32-13P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6500 / $66.0200 | Buy Now |
DISTI #
339-MS3106A32-13P-ND
|
DigiKey | MIL-5015 MS/AC THREADED PLUG Min Qty: 1 Lead time: 18 Weeks Container: Bag |
16 In Stock |
|
$55.5417 / $68.9200 | Buy Now |
DISTI #
73297596
|
RS | Connector, PLUG | Amphenol Industrial MS3106A32-13P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2300 | RFQ |
DISTI #
AMIMS3106A32-13P
|
Heilind Electronics | 5015 Solder Plug Pin Contacts | Americas - 0 in Stock |
|
$61.2184 / $74.4824 | Buy Now |
DISTI #
AMIMS3106A32-13P
|
Interstate Connecting Components | 5015 Solder Plug Pin Contacts | 0 |
|
Buy Now |