Part Details for MS3106A32-6P by Amphenol Corporation
Overview of MS3106A32-6P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for MS3106A32-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106A32-6P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 23 POS Solder Cup ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: MS3106A32-6P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$88.6972 | Buy Now |
DISTI #
654-MS3106A32-6P
|
Mouser Electronics | Circular MIL Spec Connector 23P Size 32 Straight Plug MIL-DTL-5015 RoHS: Not Compliant | 5 |
|
$67.2800 / $83.5000 | Buy Now |
DISTI #
MS3106A32-6P
|
TTI | Circular MIL Spec Connector 23P Size 32 Straight Plug MIL-DTL-5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$66.6100 / $92.6700 | Buy Now |
DISTI #
MS3106A32-6P
|
PEI Genesis | ER 23C 16 12 8 4 PIN PLUG Min Qty: 1 | 15 |
|
$78.9900 / $91.1400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 4 |
|
$89.4300 / $101.6000 | Buy Now |
Part Details for MS3106A32-6P
MS3106A32-6P CAD Models
MS3106A32-6P Part Data Attributes
|
MS3106A32-6P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106A32-6P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 32 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for MS3106A32-6P
This table gives cross-reference parts and alternative options found for MS3106A32-6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106A32-6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-3106A36-1S | 22 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A36-1S |
MS-3106A32-8P | 30 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A32-8P |
MS-3106A32-6P | 23 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A32-6P |
MS-3106A36-1P | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A36-1P |
MS3106A32-6S | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A32-6P vs MS3106A32-6S |
MS3106A36-1P | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Amphenol Corporation | MS3106A32-6P vs MS3106A36-1P |
MS-3106A32-8S | 30 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A32-8S |
MS-3106A32-7S | 35 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A32-7S |
MS-3106A32-7P | 35 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | Amphenol Corporation | MS3106A32-6P vs MS-3106A32-7P |
MS3106A32-7S | MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Amphenol Corporation | MS3106A32-6P vs MS3106A32-7S |