Part Details for MS3106E14S-9P by Amphenol Industrial Operations
Overview of MS3106E14S-9P by Amphenol Industrial Operations
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E14S-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76J3452
|
Newark | Circular Connector, Plug, 2Pos, 14S-9, Military Specification:Mil-Dtl-5015 Series, Product Range:Ms3106 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin Rohs Compliant: No |Amphenol Industrial MS3106E14S-9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$18.2300 | Buy Now |
DISTI #
339-MS3106E14S-9P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13 In Stock |
|
$21.4335 / $28.9400 | Buy Now |
DISTI #
3937-MS3106E14S-9P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70662843
|
RS | Connector, Circular, CIRCULAR PIN CONN 2 POS 2 TERM | Amphenol Industrial MS3106E14S-9P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.6100 / $28.0200 | RFQ |
DISTI #
AMIMS3106E14S-9P
|
Heilind Electronics | 5015 E Solder Plug Pin Contacts | Americas - 38 in Stock |
|
$14.7464 / $18.6788 | Buy Now |
|
Onlinecomponents.com | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
28 In Stock |
|
$20.0000 / $29.5500 | Buy Now |
DISTI #
AMIMS3106E14S-9P
|
Interstate Connecting Components | 5015 E Solder Plug Pin Contacts | 115 |
|
$14.7464 / $18.6788 | Buy Now |
|
Master Electronics | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port |
28 In Stock |
|
$20.0000 / $29.5500 | Buy Now |