Part Details for MS3106E14S-9PW by ITT Interconnect Solutions
Overview of MS3106E14S-9PW by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MS3106E14S-9PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0099
|
Newark | Circular Conn, Plug, 14S-9, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:2Contacts, Circular Contact Type:Solder Pin, Coupling Style:Threaded, Contact Plating:Silverrohs Compliant: No |Itt Cannon MS3106E14S-9PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$35.0400 / $52.8300 | Buy Now |
DISTI #
MS3106E14S-9PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E14S-9PW) RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E14S-9PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E14S-9PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2250 / $56.5545 | Buy Now |
DISTI #
965-MS3106E14S9PW
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG RoHS: Not Compliant | 0 |
|
$42.2900 / $44.7600 | Order Now |
DISTI #
ITTMS3106E14S-9PW
|
Heilind Electronics | MS3106E14S-9PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$37.4500 / $76.4200 | Buy Now | |
DISTI #
MS3106E14S-9PW
|
TTI | Circular MIL Spec Connector ER 2C 2#16S PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 34 In Stock |
|
$19.8100 / $28.8700 | Buy Now |
DISTI #
MS3106E14S-9PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E14S-9PW) RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E14S-9PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E14S-9PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$33.2250 / $56.5545 | Buy Now |
DISTI #
ITTMS3106E14S-9PW
|
Interstate Connecting Components | MS3106E14S-9PW | 0 |
|
Buy Now |
Part Details for MS3106E14S-9PW
MS3106E14S-9PW CAD Models
MS3106E14S-9PW Part Data Attributes:
|
MS3106E14S-9PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E14S-9PW
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 2 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14S | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Unique Insert Number | 14S-9 |
Alternate Parts for MS3106E14S-9PW
This table gives cross-reference parts and alternative options found for MS3106E14S-9PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E14S-9PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E14S-9PW | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E14S-9PW vs MS3106E14S-9PW |