Part Details for MS3106E16-10SX by Amphenol Corporation
Overview of MS3106E16-10SX by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E16-10SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS3106E16-10SX
|
Mouser Electronics | Circular MIL Spec Connector 3P SIZE 16 STRAIGHT PLUG SOCKET 5015 RoHS: Not Compliant | 1 |
|
$22.0300 / $42.2700 | Buy Now |
DISTI #
MS3106E16-10SX
|
TTI | Circular MIL Spec Connector 3P SIZE 16 STRAIGHT PLUG SOCKET 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 696 In Stock |
|
$22.8200 / $37.8300 | Buy Now |
|
Powell Electronics | MIL-DTL-5015 (MS3100-MS3108) Circular Connectors Min Qty: 1 | 53 |
|
$27.9000 / $31.7000 | Buy Now |
Part Details for MS3106E16-10SX
MS3106E16-10SX CAD Models
MS3106E16-10SX Part Data Attributes
|
MS3106E16-10SX
Amphenol Corporation
Buy Now
|
Compare Parts:
MS3106E16-10SX
Amphenol Corporation
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CADMIUM CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for MS3106E16-10SX
This table gives cross-reference parts and alternative options found for MS3106E16-10SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3106E16-10SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3106E16-10SX | MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | Defense Logistics Agency | MS3106E16-10SX vs MS3106E16-10SX |