Part Details for MS3106E16-11P by ITT Interconnect Solutions
Overview of MS3106E16-11P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E16-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5346
|
Newark | Connector Circular Straight Plug 02Ct Pin |Itt Cannon MS3106E16-11P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$36.8600 / $61.4400 | Buy Now |
DISTI #
IMS3106E16-11P-ND
|
DigiKey | CONN PLUG MALE 2P SILV SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3106E16-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E16-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$43.0000 / $73.1675 | Buy Now |
DISTI #
MS3106E16-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: MS3106E16-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MS3106E1611P
|
Mouser Electronics | Circular MIL Spec Connector ER 2C 2#12 SKT RECP WALL RoHS: Not Compliant | 3 |
|
$44.9600 / $60.3000 | Buy Now |
DISTI #
ITTMS3106E16-11P
|
Heilind Electronics | MS3106E16-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug |
29 In Stock |
|
$47.5400 / $82.7300 | Buy Now |
DISTI #
MS3106E16-11P
|
TTI | Circular MIL Spec Connector ER 2C 2#12 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 290 In Stock |
|
$25.3900 / $34.8800 | Buy Now |
DISTI #
ITTMS3106E16-11P
|
Interstate Connecting Components | MS3106E16-11P | 0 |
|
Buy Now | |
|
Master Electronics | MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug |
29 In Stock |
|
$47.5400 / $82.7300 | Buy Now |
Part Details for MS3106E16-11P
MS3106E16-11P CAD Models
MS3106E16-11P Part Data Attributes
|
MS3106E16-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E16-11P
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |