Part Details for MS3106E18-6S by Amphenol Corporation
Overview of MS3106E18-6S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E18-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS3106E18-6S
|
Mouser Electronics | Circular MIL Spec Connector ER 1C 1#4 SKT PLUG | 0 |
|
$34.6000 / $44.1500 | Order Now |
|
Quest Components | 31 |
|
$61.7402 / $77.1752 | Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 28 |
|
$31.9400 / $36.2900 | Buy Now |
Part Details for MS3106E18-6S
MS3106E18-6S CAD Models
MS3106E18-6S Part Data Attributes
|
MS3106E18-6S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E18-6S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACT: 10-35530 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |