Part Details for MS3106E1810PX by ITT Interconnect Solutions
Overview of MS3106E1810PX by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3106E1810PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106E18-10PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1750 / $76.8860 | Buy Now |
DISTI #
E/R MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 310 Factory Stock |
|
RFQ | |
DISTI #
E/R MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106E18-10PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1750 / $76.8860 | Buy Now |
DISTI #
CAN MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 310 Factory Stock |
|
RFQ | |
DISTI #
MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: MS3106E18-10PX) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$45.1750 / $76.8860 | Buy Now |
DISTI #
E/R MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: E/R MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 78 Factory Stock |
|
RFQ | |
DISTI #
CAN MS3106E18-10PX
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN MS3106E18-10PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 310 Factory Stock |
|
RFQ |
Part Details for MS3106E1810PX
MS3106E1810PX CAD Models
MS3106E1810PX Part Data Attributes
|
MS3106E1810PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E1810PX
ITT Interconnect Solutions
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 4 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 18-10 |