Part Details for MS3106E24-12P by Amphenol Corporation
Overview of MS3106E24-12P by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51730-236LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 24S 12P Right Angle Header. | |
51940-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 12P 12S 12P Vertical Receptacle. | |
10125138-080400BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 12P |
Price & Stock for MS3106E24-12P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3106E24-12P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: MS3106E24-12P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.0066 | Buy Now |
DISTI #
654-MS3106E24-12P
|
Mouser Electronics | Circular MIL Spec Connector 5P SIZE 24 STRAIGHT PLUG PIN 5015 RoHS: Not Compliant | 0 |
|
$42.6400 / $44.7900 | Order Now |
DISTI #
38908630
|
Verical | Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 133 |
|
$38.0417 / $44.0802 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$100.0000 | Buy Now | |
DISTI #
MS3106E24-12P
|
TTI | Circular MIL Spec Connector 5P SIZE 24 STRAIGHT PLUG PIN 5015 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$44.3400 / $62.2700 | Buy Now |
DISTI #
MS3106E24-12P
|
PEI Genesis | ER 5C 3#12 2#4 PIN PLUG | 0 |
|
Buy Now |
Part Details for MS3106E24-12P
MS3106E24-12P CAD Models
MS3106E24-12P Part Data Attributes
|
MS3106E24-12P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-12P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-5015, COMPATIBLE CONTACTS: 10-35529; 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/MOISTURE/VIBRATION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |