Part Details for MS3106E24-19S by ITT Interconnect Solutions
Overview of MS3106E24-19S by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3106E24-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0130
|
Newark | Circular Conn, Plug, 24-19, Cable, Military Specification:Mil-Dtl-5015 Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:12Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Insert Rotation:N Rohs Compliant: No |Itt Cannon MS3106E24-19S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$191.7100 | Buy Now |
DISTI #
MS3106E24-19S-ND
|
DigiKey | CONN PLUG FMALE 12P SOLDER CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MS3106E24-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS3106E24-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN MS3106E24-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: CAN MS3106E24-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3106E24-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: MS3106E24-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
E/R MS3106E24-19S
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: E/R MS3106E24-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 57 Factory Stock |
|
$76.9617 / $113.9034 | Buy Now |
DISTI #
695-MS3106E24-19S
|
Mouser Electronics | Circular MIL Spec Connector ER 12C 12#16 SKT PLUG | 0 |
|
$148.4800 / $167.4700 | Order Now |
Part Details for MS3106E24-19S
MS3106E24-19S CAD Models
MS3106E24-19S Part Data Attributes
|
MS3106E24-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-19S
ITT Interconnect Solutions
ER 12C 12#16 SKT PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |