Part Details for MS3106E24-28S by ITT Interconnect Solutions
Overview of MS3106E24-28S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106139-A007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 28S 10HDP | |
51965-10002800AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. | |
51940-518LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Receptacle. |
Price & Stock for MS3106E24-28S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5415
|
Newark | Connector Circular Straight Plug 24Ct Socket |Itt Cannon MS3106E24-28S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.7700 | Buy Now |
DISTI #
1003-MS3106E24-28S-ND
|
DigiKey | MIL-DTL 5015 SERIES I Min Qty: 1 Lead time: 20 Weeks Container: Bag |
50 In Stock |
|
$92.7771 / $115.1200 | Buy Now |
DISTI #
CAN MS3106E24-28S
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: CAN MS3106E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 186 Factory Stock |
|
$83.3037 / $163.6399 | Buy Now |
DISTI #
MS3106E24-28S
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: MS3106E24-28S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$72.8750 / $124.0425 | Buy Now |
DISTI #
E/R MS3106E24-28S
|
Avnet Americas | Conn Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: E/R MS3106E24-28S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.7306 / $91.3613 | Buy Now |
DISTI #
965-MS3106E2428S
|
Mouser Electronics | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG RoHS: Not Compliant | 5 |
|
$76.3100 / $143.9900 | Buy Now |
DISTI #
ITTMS3106E24-28S
|
Heilind Electronics | MS3106E24-28S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Connector - 24 Contact - Aluminum Alloy - Female - Solder Terminal - Plug |
12 In Stock |
|
$81.9200 / $176.4100 | Buy Now |
DISTI #
37197747
|
Verical | Conn Circular SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 186 |
|
$88.8573 / $111.9159 | Buy Now |
DISTI #
MS3106E24-28S
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 84 In Stock |
|
$75.2400 / $115.1700 | Buy Now |
Part Details for MS3106E24-28S
MS3106E24-28S CAD Models
MS3106E24-28S Part Data Attributes
|
MS3106E24-28S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3106E24-28S
ITT Interconnect Solutions
MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |